Part Details for PA1393.102NL by Pulse Electronics Corporation
Overview of PA1393.102NL by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PA1393.102NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PA1393.102NL-ND
|
DigiKey | FIXED IND 1UH 42A 1.43 MOHM SMD Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PA1393.102NL
|
Avnet Americas | Ind Power Wirewound 1uH 15% 42A - Bulk (Alt: PA1393.102NL) RoHS: Compliant Min Qty: 540 Package Multiple: 90 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001496729
|
Sager | Power Inductors - SMD PLANAR INDUCTOR NL | 0 |
|
Buy Now |
Part Details for PA1393.102NL
PA1393.102NL CAD Models
PA1393.102NL Part Data Attributes
|
PA1393.102NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA1393.102NL
Pulse Electronics Corporation
General Purpose Inductor, 1uH, 15%, 1 Element, Amorphous Magnetic-Core, SMD, 7877, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 7877 | |
Construction | Rectangular | |
Core Material | AMORPHOUS MAGNETIC | |
DC Resistance | 0.00143 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.37 mm | |
Package Length | 19.81 mm | |
Package Style | SMT | |
Package Width | 14.94 mm | |
Rated Current-Max | 42 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 15% |