Part Details for PA1393.102T by Pulse Electronics Corporation
Overview of PA1393.102T by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA1393.102T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 228 |
|
$1.7471 / $4.0320 | Buy Now |
|
Quest Components | 1 ELEMENT, 1 uH, GENERAL PURPOSE INDUCTOR, SMD | 182 |
|
$2.5200 / $5.4000 | Buy Now |
|
Quest Components | 1 ELEMENT, 1 uH, GENERAL PURPOSE INDUCTOR, SMD | 72 |
|
$3.9960 / $6.4800 | Buy Now |
Part Details for PA1393.102T
PA1393.102T CAD Models
PA1393.102T Part Data Attributes
|
PA1393.102T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA1393.102T
Pulse Electronics Corporation
General Purpose Inductor, 1uH, 15%, 1 Element, Amorphous Magnetic-Core, SMD, 7877, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 7877 | |
Construction | Rectangular | |
Core Material | AMORPHOUS MAGNETIC | |
DC Resistance | 0.00143 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.37 mm | |
Package Length | 19.81 mm | |
Package Style | SMT | |
Package Width | 14.94 mm | |
Packing Method | TR | |
Rated Current-Max | 42 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 15% |