There are no models available for this part yet.
Overview of PA1393.152NLT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PA1393.152NLT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PA1393.152NLT-ND
|
DigiKey | FIXED IND 1.5UH 36A 1.43MOHM SMD Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
000000000001496732
|
Sager | Power Inductors - SMD PLANAR INDUCTOR NL | 0 |
|
Buy Now |
CAD Models for PA1393.152NLT by Pulse Electronics Corporation
Part Data Attributes for PA1393.152NLT by Pulse Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
7877
|
Construction
|
Rectangular
|
Core Material
|
AMORPHOUS MAGNETIC
|
DC Resistance
|
0.00143 Ω
|
Inductance-Nom (L)
|
1.5 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
130 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
7.37 mm
|
Package Length
|
19.81 mm
|
Package Style
|
SMT
|
Package Width
|
14.94 mm
|
Packing Method
|
TR
|
Rated Current-Max
|
42 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
15%
|
Alternate Parts for PA1393.152NLT
This table gives cross-reference parts and alternative options found for PA1393.152NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA1393.152NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA1393.152 | General Purpose Inductor, 1.5uH, 15%, 1 Element, Amorphous Magnetic-Core, SMD, 7877, ROHS COMPLIANT | Pulse Electronics Corporation | PA1393.152NLT vs PA1393.152 |
Related Parts for PA1393.152NLT
-
PA2982.221HLFixed Inductors
-
ELXV630ETD151MJ25SFixed Capacitors
-
ADUM6211CRSZSwitching Regulator or Controllers
-
MKL17Z128VFM4Microcontrollers
-
PMV100XPEARSmall Signal Field-Effect Transistors
-
SML-LX0603GW-TRVisible LEDs
-
RJ26FX103Variable Resistors
-
2000676-2Assembly Items
-
01-1106-1-0315Other Interconnects