Part Details for PA1393.202NLT by Pulse Electronics Corporation
Overview of PA1393.202NLT by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA1393.202NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PA1393.202NLT
|
Avnet Americas | PLANAR INDUCTOR, NL - Tape and Reel (Alt: PA1393.202NLT) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5100 / $2.9400 | Buy Now |
DISTI #
000000000001496734
|
Sager | Power Inductors - SMD PLANAR INDUCTOR NL | 0 |
|
Buy Now |
Part Details for PA1393.202NLT
PA1393.202NLT CAD Models
PA1393.202NLT Part Data Attributes
|
PA1393.202NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA1393.202NLT
Pulse Electronics Corporation
General Purpose Inductor, 2uH, 15%, 1 Element, Amorphous Magnetic-Core, SMD, 7877, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 7877 | |
Construction | Rectangular | |
Core Material | AMORPHOUS MAGNETIC | |
DC Resistance | 0.00143 Ω | |
Inductance-Nom (L) | 2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.37 mm | |
Package Length | 19.81 mm | |
Package Style | SMT | |
Package Width | 14.94 mm | |
Packing Method | TR | |
Rated Current-Max | 42 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 15% |
Alternate Parts for PA1393.202NLT
This table gives cross-reference parts and alternative options found for PA1393.202NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA1393.202NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA1393.202 | General Purpose Inductor, 2uH, 15%, 1 Element, Amorphous Magnetic-Core, SMD, 7877, ROHS COMPLIANT | Pulse Electronics Corporation | PA1393.202NLT vs PA1393.202 |