Part Details for PA13AEE by Apex Microtechnology Inc
Overview of PA13AEE by Apex Microtechnology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Entertainment and Gaming
Part Details for PA13AEE
PA13AEE CAD Models
PA13AEE Part Data Attributes
|
PA13AEE
Apex Microtechnology Inc
Buy Now
Datasheet
|
Compare Parts:
PA13AEE
Apex Microtechnology Inc
Operational Amplifier, 1 Func, 4000uV Offset-Max, Hybrid
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEX MICROTECHNOLOGY INC | |
Package Description | , SIP12H(UNSPEC) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.02 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -40 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP12H(UNSPEC) | |
Power | YES | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 2.5 V/us | |
Supply Current-Max | 50 mA | |
Supply Voltage Limit-Max | 50 V | |
Supply Voltage-Nom (Vsup) | 40 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Position | SINGLE | |
Voltage Gain-Min | 63000 |