Part Details for PA1513.321NLT by Pulse Electronics Corporation
Overview of PA1513.321NLT by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for PA1513.321NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8176
|
Newark | Ind, Bead 320Nh Hi-Dcr T&r Npb/T&r |Pulse PA1513.321NLT Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7260 / $0.8680 | Buy Now |
DISTI #
09AK6477
|
Newark | General Purpose Inductor, 0.32Uh, 20%, 1 Element, Smd, 5351 |Pulse Electronics PA1513.321NLT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0000 / $1.8200 | Buy Now |
DISTI #
2266-PA1513.321NLT-ND
|
DigiKey | PA1513.321NLT Min Qty: 400 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.8200 / $0.8600 | Buy Now |
DISTI #
553-1991-1-ND
|
DigiKey | FIXED IND 320NH 41A 0.53MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8304 / $1.7200 | Buy Now |
DISTI #
PA1513.321NLT
|
Avnet Americas | Power Inductor (SMD), 320 nH, ± 20%, 45 A, Shielded, 50 A, 13.46mm x 12.95mm x 8mm - Tape and Reel (Alt: PA1513.321NLT) RoHS: Compliant Min Qty: 2800 Package Multiple: 400 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.7229 / $0.8222 | Buy Now |
DISTI #
673-PA1513.321NLT
|
Mouser Electronics | Power Inductors - SMD IND BEAD RoHS: Compliant | 0 |
|
$0.8100 / $0.8190 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 400 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.7560 | Buy Now |
|
Onlinecomponents.com | PA0511/PA0512/PA0515/PA1211 SMT Power Bead Inductor Series, Up To 45A RoHS: Compliant |
2000 Partner Stock |
|
$0.7180 / $1.6000 | Buy Now |
DISTI #
000000000001496758
|
Sager | Power Inductors - SMD IND BEAD Min Qty: 2800 | 0 |
|
$0.7461 | Buy Now |
DISTI #
PA1513.321NLT
|
Avnet Abacus | Power Inductor (SMD), 320 nH, � 20%, 45 A, Shielded, 50 A, 13.46mm x 12.95mm x 8mm - Tape and Reel (Alt: PA1513.321NLT) RoHS: Compliant Min Qty: 2800 Package Multiple: 400 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PA1513.321NLT
PA1513.321NLT CAD Models
PA1513.321NLT Part Data Attributes
|
PA1513.321NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA1513.321NLT
Pulse Electronics Corporation
General Purpose Inductor, 0.32uH, 20%, 1 Element, SMD, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Case/Size Code | 5351 | |
Construction | Rectangular | |
DC Resistance | 0.00053 Ω | |
Inductance-Nom (L) | 0.32 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 13.46 mm | |
Package Style | SMT | |
Package Width | 12.95 mm | |
Rated Current-Max | 45 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 6 PERCENT TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |