Part Details for PA1528ANL by Pulse Electronics Corporation
Overview of PA1528ANL by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Telecommunications
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for PA1528ANL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8178
|
Newark | Xfmr, cm-Flyback,27W, ep13,s Npb/Tray |Pulse PA1528ANL RoHS: Not Compliant Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 / $2.8400 | Buy Now |
DISTI #
PA1528ANL-ND
|
DigiKey | PULSE XFMR 28.9UH Min Qty: 840 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.8280 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 60 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$2.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
248 Partner Stock |
|
$2.6000 / $4.6200 | Buy Now |
DISTI #
000000000005108849
|
Sager | Power Transformers XFMR,CM-FLYBACK,27W,EP13,S NPB Min Qty: 840 | 0 |
|
$2.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
248 Partner Stock |
|
$2.6000 / $4.6200 | Buy Now |
Part Details for PA1528ANL
PA1528ANL CAD Models
PA1528ANL Part Data Attributes
|
PA1528ANL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA1528ANL
Pulse Electronics Corporation
SMPS Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LENGTH DIM INCLUDES TERMINAL ALSO | |
Height | 12.07 mm | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 33 V | |
Length | 17 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 200 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 15 V | |
Power Rating | 27 W | |
Primary Inductance | 28.9 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 13 mm |