Part Details for PA1528ANLT by Pulse Electronics Corporation
Overview of PA1528ANLT by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Telecommunications
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for PA1528ANLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8179
|
Newark | Xfmr, cm-Flyback,27W, ep13,s Npb/T&r |Pulse PA1528ANLT RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8600 / $2.3800 | Buy Now |
DISTI #
2266-PA1528ANLTTR-ND
|
DigiKey | PULSE XFMR 28.9UH Min Qty: 150 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
6000 In Stock |
|
$2.0300 / $2.2000 | Buy Now |
DISTI #
PA1528ANLT-ND
|
DigiKey | PULSE XFMR 28.9UH Min Qty: 150 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3270 | Buy Now |
DISTI #
PA1528ANLT
|
Avnet Americas | Power Transformer 2.13:0.88:1 Dual Prim. Single Sec. 33V/57V/12.5V Prim. 15V Sec. Surface Mount - Tape and Reel (Alt: PA1528ANLT) RoHS: Compliant Min Qty: 900 Package Multiple: 150 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.8360 / $2.0880 | Buy Now |
DISTI #
673-PA1528ANLT
|
Mouser Electronics | Power Transformers 28.9 UH 10% RoHS: Compliant | 720 |
|
$2.1800 / $4.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 150 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$1.8000 | Buy Now |
|
Onlinecomponents.com | EP13 Series SMT Transformer, up to 60W RoHS: Compliant |
6000 Partner Stock |
|
$2.1600 / $3.3400 | Buy Now |
DISTI #
PA1528ANLT
|
TTI | Power Transformers 28.9 UH 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 150 Container: Reel | Americas - 0 |
|
$1.9300 | Buy Now |
DISTI #
000000000005108848
|
Sager | Power Transformers XFMR,CM-FLYBACK,27W,EP13,S NPB Min Qty: 900 | 0 |
|
$1.8900 | Buy Now |
|
Master Electronics | EP13 Series SMT Transformer, up to 60W RoHS: Compliant |
6000 Partner Stock |
|
$2.1600 / $3.3400 | Buy Now |
Part Details for PA1528ANLT
PA1528ANLT CAD Models
PA1528ANLT Part Data Attributes
|
PA1528ANLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA1528ANLT
Pulse Electronics Corporation
SMPS Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | LENGTH AND BREADTH DIMENSIONS INCLUDE TERMINAL ALSO | |
Height | 12.07 mm | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 33 V | |
Length | 17.65 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 200 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 15 V | |
Packing Method | TR | |
Power Rating | 27 W | |
Primary Inductance | 28.9 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 14 mm |