Part Details for PA1577NL by Pulse Electronics Corporation
Overview of PA1577NL by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PA1577NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8186
|
Newark | Xfmr Forward Ep13 Sm 10 Pi Npb/Tray |Pulse PA1577NL RoHS: Not Compliant Min Qty: 1020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0600 / $3.2900 | Buy Now |
DISTI #
PA1577NL-ND
|
DigiKey | PULSE XFMR 230.4UH Min Qty: 1 Lead time: 13 Weeks Container: Tray |
480 In Stock |
|
$3.3683 / $5.8100 | Buy Now |
DISTI #
PA1577NL
|
Avnet Americas | Power Transformer 1.71:0.86:1:1 1500Vrms Dual Prim. Dual Sec. 28V/68V/10V 12V Surface Mount - Trays (Alt: PA1577NL) RoHS: Compliant Min Qty: 1020 Package Multiple: 60 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.9325 / $3.3350 | Buy Now |
DISTI #
673-PA1577NL
|
Mouser Electronics | Power Transformers XFMR FORWARD EP13 SM 10 PI NPB RoHS: Compliant | 49 |
|
$3.9500 / $5.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1020 Package Multiple: 60 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$2.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8600 / $5.9800 | Buy Now |
DISTI #
000000000005237628
|
Sager | Power Transformers XFMR FORWARD EP13 SM 10 PI NPB Min Qty: 1020 | 0 |
|
$3.0300 | Buy Now |
DISTI #
PA1577NL
|
Avnet Abacus | Power Transformer 1.71:0.86:1:1 1500Vrms Dual Prim. Dual Sec. 28V/68V/10V 12V Surface Mount (Alt: PA1577NL) RoHS: Compliant Min Qty: 1020 Package Multiple: 60 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PA1577NL
PA1577NL CAD Models
PA1577NL Part Data Attributes
|
PA1577NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA1577NL
Pulse Electronics Corporation
SMPS Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | BREADTH DIM INCLUDES TERMINAL ALSO, FORWARD TRANSFORMER | |
Height | 12.07 mm | |
Input Voltage-Max | 68 V | |
Input Voltage-Min | 28 V | |
Length | 14 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 300 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 12 V | |
Output Voltage 2 | 12 V | |
Primary Inductance | 230.4 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 17.65 mm |