Part Details for PA1577NLT by Pulse Electronics Corporation
Overview of PA1577NLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PA1577NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8187
|
Newark | Xfmr Forward Ep13 Sm T&r N Npb/T&r |Pulse PA1577NLT Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4600 / $3.1400 | Buy Now |
DISTI #
553-PA1577NLTCT-ND
|
DigiKey | PULSE XFMR 230.4UH Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
450 In Stock |
|
$2.9745 / $5.5700 | Buy Now |
DISTI #
PA1577NLT
|
Avnet Americas | Power Transformer 1.71:0.86:1:1 Dual Prim. Dual Sec. 28V/68V/10V Prim. 12V Sec. Surface Mount - Tape and Reel (Alt: PA1577NLT) RoHS: Compliant Min Qty: 1050 Package Multiple: 150 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.4225 / $2.7550 | Buy Now |
DISTI #
673-PA1577NLT
|
Mouser Electronics | Pulse Transformers XFMR FORWARD EP13 SM T&R N NPB RoHS: Compliant | 145 |
|
$2.8800 / $5.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 150 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$2.5400 | Buy Now |
|
Onlinecomponents.com | EP13 Series SMT Transformer, up to 60W RoHS: Compliant | 0 |
|
$2.3600 / $4.9300 | Buy Now |
DISTI #
000000000005237629
|
Sager | Pulse Transformers XFMR FORWARD EP13 SM T&R N NPB Min Qty: 1050 | 0 |
|
$2.5000 | Buy Now |
Part Details for PA1577NLT
PA1577NLT CAD Models
PA1577NLT Part Data Attributes
|
PA1577NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA1577NLT
Pulse Electronics Corporation
SMPS Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | BREADTH DIM INCLUDES TERMINAL ALSO, FORWARD TRANSFORMER | |
Height | 12.07 mm | |
Input Voltage-Max | 68 V | |
Input Voltage-Min | 28 V | |
Length | 14 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 300 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 12 V | |
Output Voltage 2 | 12 V | |
Packing Method | TAPE & REEL | |
Primary Inductance | 230.4 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 17.65 mm |