Part Details for PA164PQ by Apex Microtechnology Inc
Overview of PA164PQ by Apex Microtechnology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for PA164PQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
137-PA164PQ
|
Mouser Electronics | Operational Amplifiers - Op Amps Power OpAmp, 200V, 4A Peak RoHS: Compliant | 35 |
|
$116.9200 / $126.3000 | Buy Now |
Part Details for PA164PQ
PA164PQ CAD Models
PA164PQ Part Data Attributes
|
PA164PQ
Apex Microtechnology Inc
Buy Now
Datasheet
|
Compare Parts:
PA164PQ
Apex Microtechnology Inc
Operational Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEX MICROTECHNOLOGY INC | |
Package Description | QFP, HQFP52,.86SQ,40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2017-09-20 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Common-mode Reject Ratio-Min | 97 dB | |
Common-mode Reject Ratio-Nom | 115 dB | |
Input Offset Current-Max (IIO) | 0.0002 µA | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | S-PQFP-G52 | |
Length | 20 mm | |
Moisture Sensitivity Level | 6 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | HQFP52,.86SQ,40 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Seated Height-Max | 3.127 mm | |
Slew Rate-Nom | 36 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 205 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | QUAD | |
Unity Gain BW-Nom | 10300 | |
Width | 20 mm |