Part Details for PA1837NL by Pulse Electronics Corporation
Overview of PA1837NL by Pulse Electronics Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA1837NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8203
|
Newark | Xfmr Flyback Efd20 Sm Npb/Tray |Pulse PA1837NL Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6400 / $3.9100 | Buy Now |
DISTI #
553-3884-ND
|
DigiKey | PULSE XFMR 4.5UH Min Qty: 1 Lead time: 14 Weeks Container: Tray |
328 In Stock |
|
$4.0596 / $7.0000 | Buy Now |
DISTI #
PA1837NL
|
Avnet Americas | SWITCHMODE XFRMS TU - Trays (Alt: PA1837NL) RoHS: Compliant Min Qty: 450 Package Multiple: 45 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$3.5343 / $4.0194 | Buy Now |
DISTI #
673-PA1837NL
|
Mouser Electronics | Power Transformers EFD20 9V-36V Flyback SMD 36W RoHS: Compliant | 234 |
|
$4.4500 / $6.4200 | Buy Now |
DISTI #
E54:1762_03825707
|
Arrow Electronics | Switching Transformer 0.86:1:1 0.0095Ohm/0.13Ohm Prim. DCR 0.023Ohm Sec. DCR 95W 12 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2406 | Europe - 276 |
|
$3.7310 / $5.1510 | Buy Now |
DISTI #
V79:2366_23387240
|
Arrow Electronics | Switching Transformer 0.86:1:1 0.0095Ohm/0.13Ohm Prim. DCR 0.023Ohm Sec. DCR 95W 12 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2012 | Americas - 39 |
|
$2.9820 / $3.3480 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 45 Container: Tray | 0Tray |
|
$3.7000 | Buy Now |
|
Onlinecomponents.com | Pulse Transformer - 0.86:1:1 Turns Ratio - 36V Input / 12V Output - 4.5µH - 95W - 12 Terminals - Gull Wing - Surface Mount. RoHS: Compliant |
630 In Stock |
|
$3.6600 / $5.8300 | Buy Now |
DISTI #
PA1837NL
|
TTI | Power Transformers EFD20 9V-36V Flyback SMD 36W pbFree: Pb-Free Min Qty: 450 Package Multiple: 45 Container: Tray | Americas - 0 |
|
$4.1500 | Buy Now |
DISTI #
PA1837NL
|
Avnet Americas | SWITCHMODE XFRMS TU - Trays (Alt: PA1837NL) RoHS: Compliant Min Qty: 450 Package Multiple: 45 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$3.5343 / $4.0194 | Buy Now |
Part Details for PA1837NL
PA1837NL CAD Models
PA1837NL Part Data Attributes:
|
PA1837NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA1837NL
Pulse Electronics Corporation
SMPS Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | LENGTH & HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Height | 11.43 mm | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Length | 29.21 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 3 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 200 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 12 V | |
Primary Inductance | 4.5 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 21.84 mm |