Part Details for PA1894.271NL by Pulse Electronics Corporation
Overview of PA1894.271NL by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA1894.271NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PA1894.271NL
|
Avnet Americas | Ind Power Bead 250nH 10% 35A RDL - Trays (Alt: PA1894.271NL) RoHS: Compliant Min Qty: 2960 Package Multiple: 80 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4220 / $0.8840 | Buy Now |
DISTI #
000000000002433228
|
Sager | Power Inductors - SMD POWER BEAD IND | 0 |
|
Buy Now |
Part Details for PA1894.271NL
PA1894.271NL CAD Models
PA1894.271NL Part Data Attributes
|
PA1894.271NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA1894.271NL
Pulse Electronics Corporation
General Purpose Inductor, 0.27uH, 10%, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.00064 Ω | |
Inductance-Nom (L) | 0.27 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 35 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WIRE | |
Tolerance | 10% |