Part Details for PA1A-5V-Y1 by Panasonic Electronic Components
Overview of PA1A-5V-Y1 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA1A-5V-Y1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N5799
|
Newark | Ltb 03/31/17 - |Panasonic PA1A-5V-Y1 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2900 / $5.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$3.3000 | Buy Now |
|
Onlinecomponents.com | Power Relay 5VDC 5A SPST-NO(21x5x12.8)mm THT RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for PA1A-5V-Y1
PA1A-5V-Y1 CAD Models
PA1A-5V-Y1 Part Data Attributes
|
PA1A-5V-Y1
Panasonic Electronic Components
Buy Now
|
Compare Parts:
PA1A-5V-Y1
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |