There are no models available for this part yet.
Overview of PA2001 by Electroswitch Electronic Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PA2001 by Electroswitch Electronic Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Switch Rotary SP12T 12 Round Shaft Solder Lug 1.5A 115VAC 28VDC RoHS: Compliant | 0 |
|
$23.0000 / $108.2500 | Buy Now |