Part Details for PA2009NLT by Pulse Electronics Corporation
Overview of PA2009NLT by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA2009NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8209
|
Newark | Xfmr, Gate Drive, 55.5 V-U Npb/T&r |Pulse PA2009NLT Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3600 / $1.7400 | Buy Now |
DISTI #
PA2009NLT-ND
|
DigiKey | PULSE XFMR 2.5:1:1 1.49MH Min Qty: 1200 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6438 | Buy Now |
DISTI #
PA2009NLT
|
Avnet Americas | Pulse Transformer 2.5:1:1 1500Vrms 1.15Ohm Prim. DCR 0.425Ohm Sec. DCR 55.5Vus Surface Mount - Tape and Reel (Alt: PA2009NLT) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.3388 / $1.5225 | Buy Now |
DISTI #
673-PA2009NLT
|
Mouser Electronics | Power Transformers XFMR, GATE DRIVE, 55.5 V-U NPB RoHS: Compliant | 0 |
|
$1.5400 / $1.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Container: Reel | 0Reel |
|
$1.4000 | Buy Now |
|
Onlinecomponents.com | PA2xxx series SMT Gate Drive Transformer, 1500Vrms isolation RoHS: Compliant | 0 |
|
$1.3000 / $2.7300 | Buy Now |
DISTI #
PA2009NLT
|
Avnet Americas | Pulse Transformer 2.5:1:1 1500Vrms 1.15Ohm Prim. DCR 0.425Ohm Sec. DCR 55.5Vus Surface Mount - Tape and Reel (Alt: PA2009NLT) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.3388 / $1.5225 | Buy Now |
DISTI #
000000000003101975
|
Sager | Power Transformers TRANSFORMER, GATE DRIVE, SMT Min Qty: 1200 | 0 |
|
$1.3800 | Buy Now |
Part Details for PA2009NLT
PA2009NLT CAD Models
PA2009NLT Part Data Attributes:
|
PA2009NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA2009NLT
Pulse Electronics Corporation
Pulse Transformer, GATE DRIVE Application(s), 2.5:1:1, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | BREADTH DIM INCLUDES TERMINAL ALSO | |
Application | GATE DRIVE | |
Height | 7.62 mm | |
Isolation Voltage | 1500 V | |
Length | 9.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 3 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Primary Inductance | 1486 µH | |
Pulse Rise Time-Max | 55.5 ns | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 2.5:1:1 | |
Width | 8.64 mm |