Part Details for PA2050.363NL by Pulse Electronics Corporation
Overview of PA2050.363NL by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPA2050D4YZKR | Texas Instruments | 1.4-W/Ch 2-Input Audio Subsystem with Stereo Class-D and DirectPath™ Headphone Amplifier 25-DSBGA -40 to 85 |
Price & Stock for PA2050.363NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8216
|
Newark | Inductor, 36 Uh Pq20 Power Npb/Tray |Pulse PA2050.363NL RoHS: Not Compliant Min Qty: 770 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2100 / $2.6900 | Buy Now |
DISTI #
PA2050.363NL-ND
|
DigiKey | FIXED IND 36UH 6A 21.6 MOHM SMD Min Qty: 770 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.5134 | Buy Now |
DISTI #
PA2050.363NL
|
Avnet Americas | Ind Power Wirewound 36uH 10% 6A - Trays (Alt: PA2050.363NL) RoHS: Compliant Min Qty: 770 Package Multiple: 70 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$2.1152 / $2.4055 | Buy Now |
DISTI #
673-PA2050.363NL
|
Mouser Electronics | Power Inductors - SMD INDUCTOR WIREWOUND RoHS: Compliant | 0 |
|
$2.3900 / $2.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 770 Package Multiple: 70 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$2.2200 | Buy Now |
|
Onlinecomponents.com | Wire-wound Inductor, PA2050 series SMT, up to 27A RoHS: Compliant | 0 |
|
$2.0600 / $4.3000 | Buy Now |
DISTI #
000000000002577115
|
Sager | Power Inductors - SMD INDUCTOR WIREWOUND Min Qty: 770 | 0 |
|
$2.1800 | Buy Now |
DISTI #
PA2050.363NL
|
Avnet Abacus | (Alt: PA2050.363NL) RoHS: Compliant Min Qty: 770 Package Multiple: 70 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PA2050.363NL
PA2050.363NL CAD Models
PA2050.363NL Part Data Attributes
|
PA2050.363NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA2050.363NL
Pulse Electronics Corporation
General Purpose Inductor, 36uH, 10%, 1 Element, SMD, 8875, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Case/Size Code | 8875 | |
Construction | Unshielded | |
DC Resistance | 0.0216 Ω | |
Inductance-Nom (L) | 36 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.2 mm | |
Package Length | 22.23 mm | |
Package Style | SMT | |
Package Width | 19.05 mm | |
Rated Current-Max | 6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% |