Part Details for PA2050.363NLT by Pulse Electronics Corporation
Overview of PA2050.363NLT by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPA2050D4YZKR | Texas Instruments | 1.4-W/Ch 2-Input Audio Subsystem with Stereo Class-D and DirectPath™ Headphone Amplifier 25-DSBGA -40 to 85 |
Price & Stock for PA2050.363NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005725368
|
Sager | Power Inductors - SMD | 0 |
|
Buy Now |
Part Details for PA2050.363NLT
PA2050.363NLT CAD Models
PA2050.363NLT Part Data Attributes
|
PA2050.363NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA2050.363NLT
Pulse Electronics Corporation
General Purpose Inductor, 36uH, 10%, 1 Element, SMD, CHIP, 8875
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP, 8875 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.0216 Ω | |
Inductance-Nom (L) | 36 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 10% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% |