Part Details for PA2080.141NL by Pulse Electronics Corporation
Overview of PA2080.141NL by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA2080.141NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002433230
|
Sager | Power Inductors - SMD POWER BEAD IND | 0 |
|
Buy Now |
Part Details for PA2080.141NL
PA2080.141NL CAD Models
PA2080.141NL Part Data Attributes
|
PA2080.141NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA2080.141NL
Pulse Electronics Corporation
General Purpose Inductor, 0.14uH, 10%, 1 Element, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.00049 Ω | |
Inductance-Nom (L) | 0.14 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 40 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WIRE | |
Tolerance | 10% |