Part Details for PA2086NL by Pulse Electronics Corporation
Overview of PA2086NL by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for PA2086NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8225
|
Newark | Xfmr Flyback Ep13 Sm Npb/Tray |Pulse PA2086NL Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2700 / $2.7600 | Buy Now |
DISTI #
PA2086NL-ND
|
DigiKey | PULSE XFMR 164UH Min Qty: 840 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.7472 | Buy Now |
DISTI #
PA2086NL
|
Avnet Americas | Power Transformer 8:2:1:2.5 Dual Prim. Dual Sec. 33V/57V/10V Prim. 5V/12V Sec. Surface Mount - Trays (Alt: PA2086NL) RoHS: Compliant Min Qty: 840 Package Multiple: 60 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$2.1675 / $2.4650 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 60 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$2.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1100 / $4.4200 | Buy Now |
DISTI #
000000000005237657
|
Sager | Power Transformers FLYBACK TRANSFORMER Min Qty: 840 | 0 |
|
$2.2400 | Buy Now |
Part Details for PA2086NL
PA2086NL CAD Models
PA2086NL Part Data Attributes:
|
PA2086NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA2086NL
Pulse Electronics Corporation
SMPS Transformer, 9.5W, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | BREADTH DIM INCLUDES TERMINAL ALSO, FLYBACK TRANSFORMER | |
Height | 12.07 mm | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 33 V | |
Length | 14 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 200 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 12 V | |
Output Voltage 2 | 5 V | |
Power Rating | 9.5 W | |
Primary Inductance | 164 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 17.65 mm |