Part Details for PA2114NL by Pulse Electronics Corporation
Overview of PA2114NL by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Automotive
Price & Stock for PA2114NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8227
|
Newark | Xfmr Flyback Ep13 Sm Npb/Tray |Pulse PA2114NL Min Qty: 660 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9300 / $3.5700 | Buy Now |
DISTI #
PA2114NL-ND
|
DigiKey | PULSE XFMR 164UH Min Qty: 660 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.3330 | Buy Now |
DISTI #
PA2114NL
|
Avnet Americas | Power Transformer 8:2:1:2.5 Dual Prim. Dual Sec. 33V/57V/10V Prim. 5V/12V Sec. Surface Mount - Trays (Alt: PA2114NL) RoHS: Compliant Min Qty: 660 Package Multiple: 60 Container: Tray | 0 |
|
$2.8050 / $3.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 660 Package Multiple: 60 Container: Tray | 0Tray |
|
$2.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7300 / $5.7200 | Buy Now |
DISTI #
PA2114NL
|
Avnet Americas | Power Transformer 8:2:1:2.5 Dual Prim. Dual Sec. 33V/57V/10V Prim. 5V/12V Sec. Surface Mount - Trays (Alt: PA2114NL) RoHS: Compliant Min Qty: 660 Package Multiple: 60 Container: Tray | 0 |
|
$2.8050 / $3.1900 | Buy Now |
Part Details for PA2114NL
PA2114NL CAD Models
PA2114NL Part Data Attributes:
|
PA2114NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA2114NL
Pulse Electronics Corporation
SMPS Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LENGTH DIM INCLUDES TERMINAL ALSO | |
Height | 12.07 mm | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 33 V | |
Length | 17 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 200 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 12 V | |
Output Voltage 2 | 5 V | |
Power Rating | 6 W | |
Primary Inductance | 164 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 13 mm |