Part Details for PA2202.181NLT by Pulse Electronics Corporation
Overview of PA2202.181NLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA2202.181NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8231
|
Newark | Inductor, 180Nh Power Bead Npb/T&r |Pulse PA2202.181NLT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6720 / $0.8040 | Buy Now |
DISTI #
PA2202.181NLT-ND
|
DigiKey | FIXED IND 180NH 36A 0.48MOHM SMD Min Qty: 3000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7689 | Buy Now |
DISTI #
PA2202.181NLT
|
Avnet Americas | Ind Power Bead Wirewound 180nH 15% 36A T/R - Tape and Reel (Alt: PA2202.181NLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6694 / $0.7612 | Buy Now |
DISTI #
673-PA2202.181NLT
|
Mouser Electronics | Power Inductors - SMD 180 nH 36 A 15 % Unshielded DCR=480 uOhms RoHS: Compliant | 0 |
|
$0.7500 / $0.7680 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 600 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.7000 | Buy Now |
|
Onlinecomponents.com | PA2202 series SMT Inductor, up to 36A RoHS: Compliant | 0 |
|
$0.6520 / $1.3650 | Buy Now |
DISTI #
000000000002577122
|
Sager | Power Inductors - SMD SMT POWER BEAD INDUCTOR Min Qty: 3000 | 0 |
|
$0.6908 | Buy Now |
Part Details for PA2202.181NLT
PA2202.181NLT CAD Models
PA2202.181NLT Part Data Attributes
|
PA2202.181NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA2202.181NLT
Pulse Electronics Corporation
General Purpose Inductor, 0.18uH, 15%, 1 Element, SMD, 4839, CHIP, 4839, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP, 4839, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 4839 | |
DC Resistance | 0.00048 Ω | |
Inductance-Nom (L) | 0.18 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 36 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Tolerance | 15% |