There are no models available for this part yet.
Overview of PA2202.211NLT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PA2202.211NLT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AK8232
|
Newark | Inductor, 215Nh Power Bead Npb/T&r |Pulse PA2202.211NLT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6720 / $0.8040 | Buy Now | |
DISTI #
PA2202.211NLT-ND
|
DigiKey | FIXED IND 215NH 36A 0.48MOHM SMD Min Qty: 3000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7689 | Buy Now | |
DISTI #
PA2202.211NLT
|
Avnet Americas | Ind Power Bead Wirewound 215nH 15% 36A T/R - Tape and Reel (Alt: PA2202.211NLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6694 / $0.7612 | Buy Now | |
DISTI #
673-PA2202.211NLT
|
Mouser Electronics | Power Inductors - SMD 215 nH 36 A 15 % Unshielded DCR=480 uOhms RoHS: Compliant | 0 |
|
$0.7500 / $0.7680 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 600 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.7000 | Buy Now | ||
Onlinecomponents.com | PA2202 series SMT Inductor, up to 36A RoHS: Compliant | 0 |
|
$0.6520 / $1.3650 | Buy Now | ||
DISTI #
000000000002577123
|
Sager | Power Inductors - SMD SMT POWER BEAD INDUCTOR Min Qty: 3000 | 0 |
|
$0.6908 | Buy Now |
CAD Models for PA2202.211NLT by Pulse Electronics Corporation
Part Data Attributes for PA2202.211NLT by Pulse Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
CHIP, 4839, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
14 Weeks
|
Case/Size Code
|
4839
|
DC Resistance
|
0.00048 Ω
|
Inductance-Nom (L)
|
0.215 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
130 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current-Max
|
36 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
J BEND
|
Tolerance
|
15%
|