Part Details for PA2202.361NLT by Pulse Electronics Corporation
Overview of PA2202.361NLT by Pulse Electronics Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PA2202.361NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8235
|
Newark | Inductor, 360Nh Power Bead Npb/T&r |Pulse PA2202.361NLT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6720 / $0.8040 | Buy Now |
DISTI #
09AK6485
|
Newark | General Purpose Inductor, 0.365Uh, 15%, 1 Element, Smd, 4839 |Pulse Electronics PA2202.361NLT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9140 / $1.6600 | Buy Now |
DISTI #
2266-PA2202.361NLT-ND
|
DigiKey | PA2202.361NLT Min Qty: 600 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2400 In Stock |
|
$0.7300 / $0.7800 | Buy Now |
DISTI #
553-3818-1-ND
|
DigiKey | FIXED IND 365NH 27A 0.48MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7689 / $1.5900 | Buy Now |
DISTI #
PA2202.361NLT
|
Avnet Americas | Power Inductor (SMD), 365 nH, ± 15%, 36 A, Shielded, 30 A, 12.1mm x 10mm x 6mm - Tape and Reel (Alt: PA2202.361NLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6694 / $0.7612 | Buy Now |
DISTI #
673-PA2202.361NLT
|
Mouser Electronics | Power Inductors - SMD 365 nH 27 A 15 % Unshielded DCR=480 uOhms RoHS: Compliant | 0 |
|
$0.6960 / $0.7180 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 600 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.7000 | Buy Now |
|
Onlinecomponents.com | PA2202 series SMT Inductor, up to 36A RoHS: Compliant |
2400 Partner Stock |
|
$0.6900 / $0.8130 | Buy Now |
DISTI #
61888258
|
Verical | Inductor Power Bead Wirewound 0.365uH/0.315uH 15% 27A 0.00048Ohm DCR T/R RoHS: Compliant Min Qty: 600 Package Multiple: 600 | Americas - 2400 |
|
$0.6900 / $0.7300 | Buy Now |
|
Bristol Electronics | 2271 |
|
RFQ |
Part Details for PA2202.361NLT
PA2202.361NLT CAD Models
PA2202.361NLT Part Data Attributes
|
PA2202.361NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA2202.361NLT
Pulse Electronics Corporation
General Purpose Inductor, 0.365uH, 15%, 1 Element, SMD, 4839, CHIP, 4839, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP, 4839, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 4839 | |
DC Resistance | 0.00048 Ω | |
Inductance-Nom (L) | 0.365 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 27 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Tolerance | 15% |