Part Details for PA2221NL by Pulse Electronics Corporation
Overview of PA2221NL by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Aerospace and Defense
Telecommunications
Communication and Networking
Price & Stock for PA2221NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8238
|
Newark | Xfmr Flyback Ep13 Sm Npb/Tray |Pulse PA2221NL RoHS: Not Compliant Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 / $2.4300 | Buy Now |
DISTI #
PA2221NL-ND
|
DigiKey | PULSE XFMR 152UH Min Qty: 840 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.4240 | Buy Now |
DISTI #
PA2221NL
|
Avnet Americas | Power Transformer 10.67:3:1 Dual Prim. Single Sec. 33V/60V/10V Prim. 3.3V Sec. Surface Mount - Trays (Alt: PA2221NL) RoHS: Compliant Min Qty: 840 Package Multiple: 60 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$1.9125 / $2.1750 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 60 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$1.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8600 / $3.9000 | Buy Now |
DISTI #
000000000005237665
|
Sager | Power Transformers XFMR FLYBACK EP13 SM NPB Min Qty: 840 | 0 |
|
$1.9700 | Buy Now |
Part Details for PA2221NL
PA2221NL CAD Models
PA2221NL Part Data Attributes
|
PA2221NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA2221NL
Pulse Electronics Corporation
SMPS Transformer, 12W, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | BREADTH DIM INCLUDES TERMINAL ALSO, FLYBACK TRANSFORMER | |
Height | 12.07 mm | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 33 V | |
Length | 14 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 200 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 3.3 V | |
Power Rating | 12 W | |
Primary Inductance | 152 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 17.65 mm |