There are no models available for this part yet.
Overview of PA2242.152NLT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PA2242.152NLT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
553-PA2242.152NLTCT-ND
|
DigiKey | IND PWR MOLDED 1.5UH 18A Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.9537 / $2.1500 | Buy Now | |
DISTI #
673-PA2242.152NLT
|
Mouser Electronics | Power Inductors - SMD 1.5uH 18A DCR=6.6mOhms SMT RoHS: Compliant | 1000 |
|
$1.0000 / $2.1500 | Buy Now | |
Onlinecomponents.com | SMD Power Inductors - 1.5 uH ±20% - 18A - DCR: 6.6 mOhm - +125°C - 11.9 x 11.0mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.9160 / $1.0450 | Buy Now | ||
DISTI #
PA2242.152NLT
|
TTI | Power Inductors - SMD 1.5uH 18A DCR=6.6mOhms SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.9400 / $1.0100 | Buy Now |