Part Details for PA2244.682NLT by Pulse Electronics Corporation
Overview of PA2244.682NLT by Pulse Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA2244EA/250G4 | Texas Instruments | MicroPower Single-Supply Operational Amplifier MicroAmplifier™ Series 8-VSSOP -40 to 85 | |
OPA2244UAG4 | Texas Instruments | MicroPower Single-Supply Operational Amplifier MicroAmplifier™ Series 8-SOIC | |
OPA2244EA/2K5 | Texas Instruments | MicroPower Single-Supply Operational Amplifier MicroAmplifier™ Series 8-VSSOP -40 to 85 |
Price & Stock for PA2244.682NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM6462
|
Newark | Inductor, 6.8Uh, 20%, 18.5A Rohs Compliant: Yes |Pulse Electronics PA2244.682NLT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.9000 / $3.0800 | Buy Now |
DISTI #
553-PA2244.682NLTCT-ND
|
DigiKey | IND PWR MOLDED 6.8UH 18.5A Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
245 In Stock |
|
$1.0500 / $2.4000 | Buy Now |
DISTI #
673-PA2244.682NLT
|
Mouser Electronics | Power Inductors - SMD 6.8uH 18.5A DCR=8.9mOhms SMT RoHS: Compliant | 890 |
|
$1.1700 / $2.5500 | Buy Now |
|
Onlinecomponents.com | SMD Power Inductors - 6.8 uH ±20% - 18.5A - DCR: 8.9 mOhm - +125°C - 11.9 x 11.0mm - Tape&Reel RoHS: Compliant | 0 |
|
$1.0800 / $1.2700 | Buy Now |
DISTI #
PA2244.682NLT
|
TTI | Power Inductors - SMD 6.8uH 18.5A DCR=8.9mOhms SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 300 Container: Reel | Americas - 0 |
|
$1.1300 / $1.2300 | Buy Now |