Part Details for PA2247.223NLT by Pulse Electronics Corporation
Overview of PA2247.223NLT by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PA2247.223NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8245
|
Newark | Ind, Molded Powder, 16.5X15.5X9.7/T&r |Pulse PA2247.223NLT Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0400 / $2.3400 | Buy Now |
DISTI #
553-PA2247.223NLTCT-ND
|
DigiKey | FIXED IND 22UH 16A 15.8MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
649 In Stock |
|
$3.4188 / $6.9100 | Buy Now |
DISTI #
PA2247.223NLT
|
Avnet Americas | - Tape and Reel (Alt: PA2247.223NLT) RoHS: Compliant Min Qty: 750 Package Multiple: 150 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.1286 / $2.4208 | Buy Now |
DISTI #
673-PA2247.223NLT
|
Mouser Electronics | Power Inductors - SMD 22 uH 16 A 20 % Shielded DCR=15.8 mOhms RoHS: Compliant | 662 |
|
$2.6900 / $4.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 150 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$2.2300 | Buy Now |
|
Onlinecomponents.com | High Current Composite Inductor - PA2247XXXNLT and PM2247.XXXNLT, Up to 30Arms RoHS: Compliant | 0 |
|
$2.1200 / $2.6600 | Buy Now |
DISTI #
PA2247.223NLT
|
TTI | Power Inductors - SMD 22 uH 16 A 20 % Shielded DCR=15.8 mOhms pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Reel |
Americas - 450 In Stock |
|
$2.6600 | Buy Now |
DISTI #
000000000005947218
|
Sager | Power Inductors - SMD 22 UH 20% Min Qty: 750 | 0 |
|
$2.2000 | Buy Now |
Part Details for PA2247.223NLT
PA2247.223NLT CAD Models
PA2247.223NLT Part Data Attributes
|
PA2247.223NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA2247.223NLT
Pulse Electronics Corporation
General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 6965, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 13 Weeks | |
Case/Size Code | 6965 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.0158 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.7 mm | |
Package Length | 17.5 mm | |
Package Style | SMT | |
Package Width | 16.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 16 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |