Part Details for PA2363NL by Pulse Electronics Corporation
Overview of PA2363NL by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for PA2363NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8266
|
Newark | Xfmr, dm-Flyback,10W,5:1,ep Npb/Tray |Pulse PA2363NL RoHS: Not Compliant Min Qty: 825 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 / $2.4000 | Buy Now |
DISTI #
PA2363NL-ND
|
DigiKey | PULSE XFMR 5:1 25.2UH Min Qty: 825 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.3925 | Buy Now |
DISTI #
PA2363NL
|
Avnet Americas | Power Transformer 5:1:1 Dual Prim. Single Sec. 10V/20V/5V Prim. 5V Sec. Surface Mount - Trays (Alt: PA2363NL) RoHS: Compliant Min Qty: 825 Package Multiple: 75 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$1.8876 / $2.1467 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 825 Package Multiple: 75 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$1.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8400 / $3.8400 | Buy Now |
DISTI #
000000000005237675
|
Sager | Power Transformers XFMR,DM-FLYBACK,10W,5:1,EP NPB Min Qty: 825 | 0 |
|
$1.9500 | Buy Now |
Part Details for PA2363NL
PA2363NL CAD Models
PA2363NL Part Data Attributes
|
PA2363NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA2363NL
Pulse Electronics Corporation
SMPS Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | WIDTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Height | 11.45 mm | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 10 V | |
Length | 13.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 250 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 5 V | |
Primary Inductance | 25.2 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 15.24 mm |