There are no models available for this part yet.
Overview of PA2363NLT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for PA2363NLT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AK8267
|
Newark | Xfmr, dm-Flyback,10W,5:1,ep Npb/T&r |Pulse PA2363NLT RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9100 / $2.4500 | Buy Now | |
DISTI #
PA2363NLT-ND
|
DigiKey | PULSE XFMR 5:1 25.2UH Min Qty: 800 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3925 | Buy Now | |
DISTI #
PA2363NLT
|
Avnet Americas | Power Transformer 5:1:1 Dual Prim. Single Sec. 10V/20V/5V Prim. 5V Sec. Surface Mount - Tape and Reel (Alt: PA2363NLT) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.8876 / $2.1467 | Buy Now | |
DISTI #
673-PA2363NLT
|
Mouser Electronics | Power Transformers XFMR,DM-FLYBACK,10W,5:1,EP NPB RoHS: Compliant | 0 |
|
$2.2800 / $2.3500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 200 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.8600 | Buy Now | ||
Onlinecomponents.com | EP10 series SMT Power Transformer, up to 30W RoHS: Compliant | 0 |
|
$1.8400 / $3.8500 | Buy Now | ||
DISTI #
000000000005237676
|
Sager | Power Transformers XFMR,DM-FLYBACK,10W,5:1,EP NPB Min Qty: 800 | 0 |
|
$1.9500 | Buy Now |
CAD Models for PA2363NLT by Pulse Electronics Corporation
Part Data Attributes for PA2363NLT by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
10 Weeks
|
Additional Feature
|
WIDTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO
|
Height
|
11.45 mm
|
Input Voltage-Max
|
20 V
|
Input Voltage-Min
|
10 V
|
Length
|
13.08 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Primary Winding
|
2
|
Number of Secondary Winding
|
1
|
Operating Frequency-Max
|
250 kHz
|
Operating Temperature-Max
|
130 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage 1
|
5 V
|
Packing Method
|
TAPE & REEL
|
Power Rating
|
30 W
|
Primary Inductance
|
25.2 µH
|
Surface Mount
|
YES
|
Transformer Type
|
SMPS TRANSFORMER
|
Width
|
15.24 mm
|