Part Details for PA2364NL by Pulse Electronics Corporation
Overview of PA2364NL by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for PA2364NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8268
|
Newark | Xfmr, dm-Flyback,10W,7:1,ep Npb/Tray |Pulse PA2364NL Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 / $1.8600 | Buy Now |
DISTI #
PA2364NL-ND
|
DigiKey | PULSE XFMR 7:1 25.2UH Min Qty: 1050 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.0351 | Buy Now |
DISTI #
PA2364NL
|
Avnet Americas | Power Transformer 7:1:1 Dual Prim. Single Sec. 10V/20V/3.3V Prim. 3.3V Sec. Surface Mount - Trays (Alt: PA2364NL) RoHS: Compliant Min Qty: 1050 Package Multiple: 75 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$1.6575 / $1.8850 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 75 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$1.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6100 / $3.3700 | Buy Now |
DISTI #
000000000005237677
|
Sager | Power Transformers XFMR,DM-FLYBACK,10W,7:1,EP NPB Min Qty: 1050 | 0 |
|
$1.7100 | Buy Now |
Part Details for PA2364NL
PA2364NL CAD Models
PA2364NL Part Data Attributes:
|
PA2364NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA2364NL
Pulse Electronics Corporation
SMPS Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | WIDTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Height | 11.45 mm | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 10 V | |
Length | 13.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 250 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 3.3 V | |
Primary Inductance | 25.2 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 15.24 mm |