Part Details for PA241CE by Cirrus Logic
Overview of PA241CE by Cirrus Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PA241CE
PA241CE CAD Models
PA241CE Part Data Attributes
|
PA241CE
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
PA241CE
Cirrus Logic
Operational Amplifier, 1 Func, 40000uV Offset-Max, MOS, MBFM8, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | TO-204AA | |
Package Description | , CAN8/9,.5FL | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 40000 µV | |
JESD-30 Code | O-MBFM-P8 | |
JESD-609 Code | e3 | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -175 V | |
Neg Supply Voltage-Nom (Vsup) | -150 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8/9,.5FL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 30 V/us | |
Supply Voltage Limit-Max | 175 V | |
Supply Voltage-Nom (Vsup) | 150 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 32000 |
Alternate Parts for PA241CE
This table gives cross-reference parts and alternative options found for PA241CE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA241CE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA241CEA | Operational Amplifier, 1 Func, 30000uV Offset-Max, MOS, MBFM8, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 8 PIN | Cirrus Logic | PA241CE vs PA241CEA |
MSK163B | Operational Amplifier, 1 Func, 30000uV Offset-Max, MOS, POWER, HERMETICALLY SEALED, DIP-8 | MS Kennedy Corporation | PA241CE vs MSK163B |
MSK164B | Operational Amplifier, 1 Func, 30000uV Offset-Max, MOS, POWER, DIP-14 | MS Kennedy Corporation | PA241CE vs MSK164B |
MSK166B | Operational Amplifier, 1 Func, 30000uV Offset-Max, MOS, CQCC18, HERMETIC SEALED, LCC-18 | MS Kennedy Corporation | PA241CE vs MSK166B |
MSK163E | Operational Amplifier, 1 Func, 30000uV Offset-Max, MOS, POWER, HERMETICALLY SEALED, DIP-8 | MS Kennedy Corporation | PA241CE vs MSK163E |
MSK164E | Operational Amplifier, 1 Func, 30000uV Offset-Max, MOS, | MS Kennedy Corporation | PA241CE vs MSK164E |
MSK162B | Operational Amplifier, 1 Func, 30000uV Offset-Max, MOS, CDIP8, POWER, HERMETIC SEALED, DIP-8 | MS Kennedy Corporation | PA241CE vs MSK162B |