Part Details for PA26-3.000-R2TCM by Fabco-Air
Overview of PA26-3.000-R2TCM by Fabco-Air
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2672T1R-E2-AX | Renesas Electronics Corporation | Pch Dual Power Mosfet -12V -4A 67Mohm 6Pinhuson2020 | |
UPA2670T1R-E2-AX | Renesas Electronics Corporation | Pch Dual Power Mosfet -20V -3.0A 79Mohm 6Pinhuson2020 | |
UPA2631T1R-E2-AX | Renesas Electronics Corporation | Pch Single Power Mosfet -20V -6.0A 32Mohm 6Pinhuson2020 |
Price & Stock for PA26-3.000-R2TCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72169615
|
RS | Cylinder, multipower, 2 stage ext/sgl act retr, 2-1/2" Bore, Pancake II | Fabco-Air PA26-3.000-R2TCM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$512.7500 | RFQ |