There are no models available for this part yet.
Overview of PA2607.151AHLT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA2607IDGKR | Texas Instruments | Dual-channel, low-power, precision, 50-MHz decompensated CMOS op amp 8-VSSOP -40 to 125 | |
OPA2607QDGKRQ1 | Texas Instruments | Automotive, dual-channel, 50-MHz decompensated rail-to-rail output CMOS op amp 8-VSSOP -40 to 125 | |
OPA2607SIRUGR | Texas Instruments | Dual-channel, low-power, precision, 50-MHz decompensated CMOS op amp 10-X2QFN -40 to 125 |
Price & Stock for PA2607.151AHLT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000003849283
|
Sager | Power Inductors - SMD | 0 |
|
Buy Now | ||
DISTI #
C1S612300153047
|
Chip1Stop | Inductor Power Bead Wirewound RoHS: Compliant Container: Cut Tape | 5525 |
|
$0.1500 / $0.1780 | Buy Now |
CAD Models for PA2607.151AHLT by Pulse Electronics Corporation
Part Data Attributes for PA2607.151AHLT by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
4130
|
Construction
|
Rectangular
|
DC Resistance
|
0.00029 Ω
|
Inductance-Nom (L)
|
0.15 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
130 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
7.4 mm
|
Package Length
|
10.31 mm
|
Package Style
|
SMT
|
Package Width
|
7.65 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
41 A
|
Reference Standard
|
AEC-Q200
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Special Feature
|
DCR IS MEASURED AT 5% TOLERANCE
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
15%
|
Alternate Parts for PA2607.151AHLT
This table gives cross-reference parts and alternative options found for PA2607.151AHLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA2607.151AHLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA2607.151NL | General Purpose Inductor, 0.15uH, 15%, 1 Element, SMD, 4130, CHIP, 4130, HALOGEN FREE AND ROHS COMPLIANT | Pulse Electronics Corporation | PA2607.151AHLT vs PA2607.151NL |
PA2607.151NLT | General Purpose Inductor, 0.15uH, 15%, 1 Element, SMD, ROHS COMPLIANT | Pulse Electronics Corporation | PA2607.151AHLT vs PA2607.151NLT |