There are no models available for this part yet.
Overview of PA2982.121HLT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PA2982.121HLT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AK8321
|
Newark | Inductor, Bead, 11 X 8 X 5 Npb/T&r |Pulse PA2982.121HLT RoHS: Not Compliant Min Qty: 4400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3730 / $0.3950 | Buy Now | |
DISTI #
PA2982.121HLT-ND
|
DigiKey | FIXED IND 120NH 62A 0.35MOHM SMD Min Qty: 4400 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4242 | Buy Now | |
DISTI #
PA2982.121HLT
|
Avnet Americas | Shielded Power Beeds Inductor 0.12uH 0.1100KHz 59A SMD T/R - Tape and Reel (Alt: PA2982.121HLT) RoHS: Compliant Min Qty: 4400 Package Multiple: 880 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3570 / $0.4060 | Buy Now | |
DISTI #
673-PA2982.121HLT
|
Mouser Electronics | Power Inductors - SMD INDUCTOR, BEAD, 11 X 8 X 5 NPB RoHS: Compliant | 0 |
|
$0.4050 / $0.4240 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4400 Package Multiple: 880 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.3740 | Buy Now | ||
Onlinecomponents.com | PA2982 Series SMT Power Bead Inductor, up to 81+ A RoHS: Compliant | 0 |
|
$0.3476 / $0.7280 | Buy Now | ||
DISTI #
000000000003849290
|
Sager | Power Inductors - SMD INDUCTOR, BEAD, 11 X 8 X 5 NPB Min Qty: 4400 | 0 |
|
$0.3684 | Buy Now | |
DISTI #
PA2982.121HLT
|
Avnet Abacus | - Tape and Reel (Alt: PA2982.121HLT) RoHS: Compliant Min Qty: 4400 Package Multiple: 880 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |