Part Details for PA2982.221HLT by Pulse Electronics Corporation
Overview of PA2982.221HLT by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA2982.221HLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8324
|
Newark | Inductor, Bead, 11 X 8 X 5 Npb/T&r |Pulse PA2982.221HLT RoHS: Not Compliant Min Qty: 4400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3730 / $0.3950 | Buy Now |
DISTI #
PA2982.221HLT-ND
|
DigiKey | FIXED IND 220NH 33A 0.35MOHM SMD Min Qty: 4400 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4242 | Buy Now |
DISTI #
PA2982.221HLT
|
Avnet Americas | Power Inductor (SMD), 220 nH, ± 10%, 62 A, Shielded, 40 A, 11mm x 8mm x 5.1mm - Tape and Reel (Alt: PA2982.221HLT) RoHS: Compliant Min Qty: 4400 Package Multiple: 880 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3570 / $0.4060 | Buy Now |
DISTI #
673-PA2982.221HLT
|
Mouser Electronics | Power Inductors - SMD INDUCTOR, BEAD, 11 X 8 X 5 NPB RoHS: Compliant | 0 |
|
$0.4050 / $0.4240 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4400 Package Multiple: 880 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.3740 | Buy Now |
|
Onlinecomponents.com | PA2982 Series SMT Power Bead Inductor, up to 81+ A RoHS: Compliant | 0 |
|
$0.3476 / $0.7280 | Buy Now |
DISTI #
000000000003849293
|
Sager | Power Inductors - SMD INDUCTOR, BEAD, 11 X 8 X 5 NPB Min Qty: 4400 | 0 |
|
$0.3684 | Buy Now |
DISTI #
PA2982.221HLT
|
Avnet Abacus | Power Inductor (SMD), 220 nH, � 10%, 62 A, Shielded, 40 A, 11mm x 8mm x 5.1mm - Tape and Reel (Alt: PA2982.221HLT) RoHS: Compliant Min Qty: 4400 Package Multiple: 880 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S612300177898
|
Chip1Stop | Inductor Power Bead Wirewound 220nH/210nH 10% 100KHz 33A 350uOhm DCR T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 3520 |
|
$0.1910 / $0.2260 | Buy Now |