Part Details for PA2R10MV1 by Crouzet
Overview of PA2R10MV1 by Crouzet
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA2R10MV1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2217
|
Newark | Analogue Timer, On-Delay, 0.5S-10Days, Product Range:Syr-Line Series, Timer Functions:On-Delay, No. Of Timing Ranges:7Ranges, Time Min:0.5S, Time Max:10Days, Timer Output:2 Changeover Relays, Supply Voltage Max:240V Rohs Compliant: Yes |Crouzet PA2R10MV1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.4200 | Buy Now |
DISTI #
966-1920-ND
|
DigiKey | RELAY TIME DELAY 240HR 10A 250V Min Qty: 1 Lead time: 12 Weeks Container: Box |
19 In Stock |
|
$79.8200 | Buy Now |
DISTI #
874-PA2R10MV1
|
Mouser Electronics | Timers Syr-Line Plug-In Timer, Pa2R, 11 Pins, 12-240 V AC/DC, 2X10A, 0.5 -> 10 Days RoHS: Compliant | 9 |
|
$81.4200 | Buy Now |
|
Onlinecomponents.com | Time Delay Relay 12 to 240VDC 12 to 240VAC 10A DPDT(35x53)mm Socket RoHS: Compliant |
7 In Stock |
|
$42.4600 / $81.4200 | Buy Now |
DISTI #
PA2R10MV1
|
TME | Timer, 0,5s÷10days, DPDT, 250VAC/10A, Usup: 12÷240VAC, 12÷240VDC Min Qty: 1 | 3 |
|
$90.4200 / $104.3300 | Buy Now |
DISTI #
C1S156100104815
|
Chip1Stop | Dimmers | 1 |
|
$168.0000 | Buy Now |
|
Master Electronics | Time Delay Relay 12 to 240VDC 12 to 240VAC 10A DPDT(35x53)mm Socket RoHS: Compliant |
7 In Stock |
|
$42.4600 / $81.4200 | Buy Now |
Part Details for PA2R10MV1
PA2R10MV1 CAD Models
PA2R10MV1 Part Data Attributes
|
PA2R10MV1
Crouzet
Buy Now
|
Compare Parts:
PA2R10MV1
Crouzet
|
Samacsys Manufacturer | Crouzet |