Part Details for PA3050NL by Pulse Electronics Corporation
Overview of PA3050NL by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PA3050NL
PA3050NL CAD Models
PA3050NL Part Data Attributes
|
PA3050NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA3050NL
Pulse Electronics Corporation
SMPS Transformer, 5W, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Height | 13.5 mm | |
Input Voltage-Max | 277 V | |
Length | 16.65 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 3 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 150 kHz | |
Operating Frequency-Min | 100 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 7 V | |
Power Rating | 5 W | |
Primary Inductance | 980 µH | |
Surface Mount | NO | |
Transformer Type | SMPS TRANSFORMER | |
Width | 18.75 mm |