Part Details for PA3146.211HLT by Pulse Electronics Corporation
Overview of PA3146.211HLT by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA3146.211HLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8329
|
Newark | Inductor, 10.5 X 14 X 7.6M Npb/T&r |Pulse PA3146.211HLT Min Qty: 2760 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6590 / $0.7880 | Buy Now |
DISTI #
PA3146.211HLT-ND
|
DigiKey | FIXED IND 215NH 30A 0.29MOHM SMD Min Qty: 2760 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7535 | Buy Now |
DISTI #
PA3146.211HLT
|
Avnet Americas | Ind Power Bead 215nH 15% 30A T/R - Tape and Reel (Alt: PA3146.211HLT) RoHS: Compliant Min Qty: 2760 Package Multiple: 460 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6560 / $0.7460 | Buy Now |
DISTI #
673-PA3146.211HLT
|
Mouser Electronics | Power Inductors - SMD INDUCTOR, 10.5 X 14 X 7.6M NPB RoHS: Compliant | 0 |
|
$0.7160 / $0.7530 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2760 Package Multiple: 460 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.6860 | Buy Now |
|
Onlinecomponents.com | PA3146 Series SMT Power Bead Inductor, up to 94A RoHS: Compliant | 0 |
|
$0.6390 / $1.3380 | Buy Now |
Part Details for PA3146.211HLT
PA3146.211HLT CAD Models
PA3146.211HLT Part Data Attributes
|
PA3146.211HLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA3146.211HLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Inductor Type | GENERAL PURPOSE INDUCTOR |