Part Details for PA3288.221HLT by Pulse Electronics Corporation
Overview of PA3288.221HLT by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for PA3288.221HLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8338
|
Newark | Inductor, Bead, 9.6 X 6.4 Npb/T&r |Pulse PA3288.221HLT Min Qty: 3920 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5030 / $0.5940 | Buy Now |
DISTI #
553-PA3288.221HLTCT-ND
|
DigiKey | FIXED IND 220NH 64A 0.29MOHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3332 In Stock |
|
$0.5345 / $1.2400 | Buy Now |
DISTI #
PA3288.221HLT
|
Avnet Americas | Ind Power Bead Wirewound 220nH 100KHz 35A T/R - Tape and Reel (Alt: PA3288.221HLT) RoHS: Not Compliant Min Qty: 3920 Package Multiple: 560 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4819 / $0.5481 | Buy Now |
DISTI #
673-PA3288.221HLT
|
Mouser Electronics | Power Inductors - SMD INDUCTOR, BEAD, 9.6 X 6.4 NPB RoHS: Compliant | 457 |
|
$0.5340 / $1.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3920 Package Multiple: 560 Container: Reel | 0Reel |
|
$0.5040 | Buy Now |
|
Onlinecomponents.com | PA3288 series SMT Power Bead Inductor, up to 70A RoHS: Compliant | 0 |
|
$0.4877 / $0.6013 | Buy Now |
DISTI #
76828569
|
Verical | Inductor Power Bead Wirewound 0.22uH/0.216uH 10% 100KHz 35A 0.00029Ohm DCR T/R Min Qty: 560 Package Multiple: 560 Date Code: 1128 | Americas - 30800 |
|
$0.3000 | Buy Now |
DISTI #
PA3288.221HLT
|
Avnet Americas | Ind Power Bead Wirewound 220nH 100KHz 35A T/R - Tape and Reel (Alt: PA3288.221HLT) RoHS: Not Compliant Min Qty: 3920 Package Multiple: 560 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4819 / $0.5481 | Buy Now |
DISTI #
PA3288.221HLT
|
Avnet Asia | Ind Power Bead Wirewound 220nH 100KHz 35A T/R (Alt: PA3288.221HLT) RoHS: Compliant Min Qty: 8960 Package Multiple: 560 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.3806 / $0.4289 | Buy Now |
DISTI #
C1S612300141185
|
Chip1Stop | Inductor Power Bead Wirewound 220nH/216nH 10% 100KHz 35A 290uOhm DCR T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2 |
|
$0.2320 | Buy Now |
Part Details for PA3288.221HLT
PA3288.221HLT CAD Models
PA3288.221HLT Part Data Attributes:
|
PA3288.221HLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA3288.221HLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | 3624 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Case/Size Code | 3624 | |
Construction | Rectangular | |
DC Resistance | 0.00029 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.8 mm | |
Package Length | 9.2 mm | |
Package Style | SMT | |
Package Width | 6.2 mm | |
Packing Method | TR | |
Rated Current-Max | 35 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE MEASURED AT: 5% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |