Part Details for PA3288.301HLT by Pulse Electronics Corporation
Overview of PA3288.301HLT by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PA3288.301HLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8340
|
Newark | Inductor, Bead, 9.6 X 6.4 Npb/T&r |Pulse PA3288.301HLT Min Qty: 3920 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5030 / $0.5940 | Buy Now |
DISTI #
553-PA3288.301HLTCT-ND
|
DigiKey | FIXED IND 300NH 64A 0.29MOHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2230 In Stock |
|
$0.5345 / $1.2400 | Buy Now |
DISTI #
PA3288.301HLT
|
Avnet Americas | Power Inductor (SMD), 300 nH, ± 10%, 64 A, Shielded, 34 A, 9.2mm x 6.2mm x 7.8mm - Tape and Reel (Alt: PA3288.301HLT) RoHS: Compliant Min Qty: 3920 Package Multiple: 560 Container: Reel | 0 |
|
$0.4819 / $0.5481 | Buy Now |
DISTI #
673-PA3288.301HLT
|
Mouser Electronics | Power Inductors - SMD INDUCTOR, BEAD, 9.6 X 6.4 NPB RoHS: Compliant | 3735 |
|
$0.5340 / $1.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3920 Package Multiple: 560 Container: Reel | 0Reel |
|
$0.5040 | Buy Now |
|
Onlinecomponents.com | PA3288 series SMT Power Bead Inductor, up to 70A RoHS: Compliant | 0 |
|
$0.4692 / $0.9828 | Buy Now |
DISTI #
PA3288.301HLT
|
Avnet Americas | Power Inductor (SMD), 300 nH, ± 10%, 64 A, Shielded, 34 A, 9.2mm x 6.2mm x 7.8mm - Tape and Reel (Alt: PA3288.301HLT) RoHS: Compliant Min Qty: 3920 Package Multiple: 560 Container: Reel | 0 |
|
$0.4819 / $0.5481 | Buy Now |
DISTI #
000000000003849298
|
Sager | Power Inductors - SMD INDUCTOR, BEAD, 9.6 X 6.4 NPB Min Qty: 3920 | 0 |
|
$0.4974 | Buy Now |
DISTI #
PA3288.301HLT
|
Avnet Abacus | - Tape and Reel (Alt: PA3288.301HLT) RoHS: Compliant Min Qty: 3920 Package Multiple: 560 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
PA3288.301HLT
|
Avnet Asia | Power Inductor (SMD), 300 nH, ± 10%, 64 A, Shielded, 34 A, 9.2mm x 6.2mm x 7.8mm (Alt: PA3288.301HLT) RoHS: Compliant Min Qty: 8960 Package Multiple: 560 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1650 / $0.1859 | Buy Now |
Part Details for PA3288.301HLT
PA3288.301HLT CAD Models
PA3288.301HLT Part Data Attributes:
|
PA3288.301HLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA3288.301HLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | 3624 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3624 | |
Construction | Rectangular | |
DC Resistance | 0.00029 Ω | |
Inductance-Nom (L) | 0.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.8 mm | |
Package Length | 9.2 mm | |
Package Style | SMT | |
Package Width | 6.2 mm | |
Packing Method | TR | |
Rated Current-Max | 25.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE MEASURED AT: 5% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |