There are no models available for this part yet.
Overview of PA3342NLT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PA3342NLT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AK8342
|
Newark | Xfmr, cm-Flyback,24W, ep13,s Npb/T&r |Pulse PA3342NLT RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8300 / $2.3400 | Buy Now | |
DISTI #
PA3342NLT-ND
|
DigiKey | PULSE XFMR 90UH Min Qty: 900 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2907 | Buy Now | |
DISTI #
PA3342NLT
|
Avnet Americas | XFMRCM-FLYBACK24WEP13 - Tape and Reel (Alt: PA3342NLT) RoHS: Compliant Min Qty: 900 Package Multiple: 150 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.8073 / $2.0554 | Buy Now | |
DISTI #
673-PA3342NLT
|
Mouser Electronics | Power Transformers XFMR,CM-FLYBACK,24W,EP13,S NPB RoHS: Compliant | 0 |
|
$2.1900 / $2.2200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 150 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.7800 | Buy Now | ||
Onlinecomponents.com | EP13 Series SMT Transformer, up to 60W RoHS: Compliant | 0 |
|
$1.7600 / $3.6900 | Buy Now | ||
DISTI #
000000000005237712
|
Sager | Power Transformers XFMR,CM-FLYBACK,24W,EP13,S NPB Min Qty: 900 | 0 |
|
$1.8700 | Buy Now | |
DISTI #
PA3342NLT
|
Avnet Abacus | - Tape and Reel (Alt: PA3342NLT) RoHS: Compliant Min Qty: 900 Package Multiple: 150 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for PA3342NLT by Pulse Electronics Corporation
Part Data Attributes for PA3342NLT by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
10 Weeks
|
Additional Feature
|
LENGTH AND BREADTH DIMENSIONS INCLUDE TERMINAL ALSO
|
Height
|
12.07 mm
|
Input Voltage-Max
|
57 V
|
Input Voltage-Min
|
33 V
|
Length
|
17.65 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Primary Winding
|
2
|
Number of Secondary Winding
|
2
|
Operating Frequency-Max
|
400 kHz
|
Operating Temperature-Max
|
130 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage 1
|
12 V
|
Output Voltage 2
|
5 V
|
Packing Method
|
TR
|
Power Rating
|
60 W
|
Primary Inductance
|
90 µH
|
Surface Mount
|
YES
|
Transformer Type
|
SMPS TRANSFORMER
|
Width
|
14 mm
|