Part Details for PA3383U-BAS by Dantona Industries Inc
Overview of PA3383U-BAS by Dantona Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA3383U-BAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N3437
|
Newark | Lithium Ion Battery, 14.8V, 6.45Ah, Battery Voltage:14.8V, Battery Technology:Lithium Ion, Battery Capacity:6.6Ah, Battery Size Code:-, Battery Terminals:Pressure Contact, External Diameter:-, External Height:71.7Mm, Pack Quantity:1 Rohs Compliant: Na |Dantona Industries PA3383U-BAS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |