Part Details for PA340CC by Cirrus Logic
Overview of PA340CC by Cirrus Logic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA340CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PA340CC
|
Avnet Silica | OP Amp Single GP �175V 8-Pin(7+Tab) D2PAK (Alt: PA340CC) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for PA340CC
PA340CC CAD Models
PA340CC Part Data Attributes
|
PA340CC
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
PA340CC
Cirrus Logic
Operational Amplifier, 2 Func, 40000uV Offset-Max, MOS, PSSO7, ROHS COMPLIANT, PLASTIC, DDPAK-7
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | D2PAK | |
Package Description | SOP, | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Cirrus Logic | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 115 dB | |
Input Offset Voltage-Max | 40000 µV | |
JESD-30 Code | R-PSSO-G7 | |
Neg Supply Voltage Limit-Max | -175 V | |
Neg Supply Voltage-Nom (Vsup) | -150 V | |
Number of Functions | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Slew Rate-Nom | 32 V/us | |
Supply Voltage Limit-Max | 175 V | |
Supply Voltage-Nom (Vsup) | 150 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Unity Gain BW-Nom | 10000 |
Alternate Parts for PA340CC
This table gives cross-reference parts and alternative options found for PA340CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA340CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA340CC | Operational Amplifier, 1 Func, 40000uV Offset-Max, MOS, PSSO7, ROHS COMPLIANT, PLASTIC, DDPAK-7 | Apex Microtechnology Inc | PA340CC vs PA340CC |