Part Details for PA3579 by Tempo Communications Inc
Overview of PA3579 by Tempo Communications Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA3579
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH6806
|
Newark | Punchdown Tool With 110/66 Blade, 8", Length:8", For Use With:28-22Awg Solid Or Stranded Wires, Product Range:Surepunch Series Rohs Compliant: Na |Tempo Communications PA3579 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.6400 | Buy Now |
DISTI #
PA3579-ND
|
DigiKey | TOOL SUREPUNCH 110/66 REVERSIBLE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$82.6400 | Buy Now |
DISTI #
70199693
|
RS | PDT SUREPUNCH 110 & 66 BLADES | Tempo Communications PA3579 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$78.4600 / $83.4700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$82.6400 / $96.3900 | Buy Now |