Part Details for PA3642NLT by Pulse Electronics Corporation
Overview of PA3642NLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PA3642NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8349
|
Newark | Xfmr, cm Flyback,20W, ep13,s Npb/T&r |Pulse PA3642NLT RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0700 / $2.6400 | Buy Now |
DISTI #
PA3642NLT-ND
|
DigiKey | PULSE XFMR 37.9UH Min Qty: 900 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5856 | Buy Now |
DISTI #
PA3642NLT
|
Avnet Americas | Power Transformer 3.6:2:1:1 Dual Prim. Dual Sec. 33V/57V/12V Prim. 5V/10V Sec. Surface Mount - Tape and Reel (Alt: PA3642NLT) RoHS: Compliant Min Qty: 900 Package Multiple: 150 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$2.0400 / $2.3200 | Buy Now |
DISTI #
673-PA3642NLT
|
Mouser Electronics | Power Transformers XFMR,CM FLYBACK,20W,EP13,S NPB RoHS: Compliant | 0 |
|
$2.4600 / $2.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 150 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$2.0000 | Buy Now |
|
Onlinecomponents.com | EP13 Series SMT Transformer, up to 60W RoHS: Compliant | 0 |
|
$1.9900 / $4.1600 | Buy Now |
DISTI #
000000000005237718
|
Sager | Power Transformers XFMR,CM FLYBACK,20W,EP13,S NPB Min Qty: 900 | 0 |
|
$2.1100 | Buy Now |
Part Details for PA3642NLT
PA3642NLT CAD Models
PA3642NLT Part Data Attributes
|
PA3642NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA3642NLT
Pulse Electronics Corporation
SMPS Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | LENGTH AND BREADTH DIMENSIONS INCLUDE TERMINAL ALSO | |
Height | 12.07 mm | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 33 V | |
Length | 17.65 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 275 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 10 V | |
Output Voltage 2 | 5 V | |
Packing Method | TR | |
Power Rating | 60 W | |
Primary Inductance | 37.9 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 14 mm |