Part Details for PA3779.141HLT by Pulse Electronics Corporation
Overview of PA3779.141HLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA3779.141HLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8362
|
Newark | Inductor, Bead, 11.4 X 7.0 Npb/T&r |Pulse PA3779.141HLT Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5730 / $0.6760 | Buy Now |
DISTI #
PA3779.141HLT-ND
|
DigiKey | FIXED IND 140NH 56A 0.29MOHM SMD Min Qty: 3200 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6522 | Buy Now |
DISTI #
PA3779.141HLT
|
Avnet Americas | Ind Power Bead 140nH 15% 100KHz 56A T/R - Tape and Reel (Alt: PA3779.141HLT) RoHS: Compliant Min Qty: 3200 Package Multiple: 400 Container: Reel | 0 |
|
$0.5489 / $0.6242 | Buy Now |
DISTI #
673-PA3779.141HLT
|
Mouser Electronics | Power Inductors - SMD INDUCTOR, BEAD, 11.4 X 7.0 NPB RoHS: Compliant | 0 |
|
$0.6180 / $0.6390 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 400 Container: Reel | 0Reel |
|
$0.5740 | Buy Now |
|
Onlinecomponents.com | PA3779 SMT Power Bead Series Inductor, up to 86A RoHS: Compliant | 0 |
|
$0.5340 / $1.1190 | Buy Now |
DISTI #
PA3779.141HLT
|
Avnet Americas | Ind Power Bead 140nH 15% 100KHz 56A T/R - Tape and Reel (Alt: PA3779.141HLT) RoHS: Compliant Min Qty: 3200 Package Multiple: 400 Container: Reel | 0 |
|
$0.5489 / $0.6242 | Buy Now |
DISTI #
PA3779.141HLT
|
Avnet Americas | Ind Power Bead 140nH 15% 100KHz 56A T/R - Tape and Reel (Alt: PA3779.141HLT) RoHS: Compliant Min Qty: 3200 Package Multiple: 400 Container: Reel | 0 |
|
$0.5489 / $0.6242 | Buy Now |
DISTI #
000000000005110750
|
Sager | Power Inductors - SMD INDUCTOR, BEAD, 11.4 X 7.0 NPB Min Qty: 3200 | 0 |
|
$0.5665 | Buy Now |
Part Details for PA3779.141HLT
PA3779.141HLT CAD Models
PA3779.141HLT Part Data Attributes
|
PA3779.141HLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA3779.141HLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR |