Part Details for PA3779.181HLT by Pulse Electronics Corporation
Overview of PA3779.181HLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for PA3779.181HLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8363
|
Newark | Inductor, Bead, 11.4 X 7.0 Npb/T&r |Pulse PA3779.181HLT Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5730 / $0.6760 | Buy Now |
DISTI #
PA3779.181HLT-ND
|
DigiKey | FIXED IND 180NH 56A 0.29MOHM SMD Min Qty: 3200 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6522 | Buy Now |
DISTI #
PA3779.181HLT
|
Avnet Americas | Ind Power Bead 180nH 15% 100KHz 56A T/R - Tape and Reel (Alt: PA3779.181HLT) RoHS: Compliant Min Qty: 3200 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5489 / $0.6242 | Buy Now |
DISTI #
673-PA3779.181HLT
|
Mouser Electronics | Power Inductors - SMD INDUCTOR, BEAD, 11.4 X 7.0 NPB RoHS: Compliant | 0 |
|
$0.6280 / $0.6520 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 400 Container: Reel | 0Reel |
|
$0.5740 | Buy Now |
|
Onlinecomponents.com | PA3779 SMT Power Bead Series Inductor, up to 86A RoHS: Compliant | 0 |
|
$0.5340 / $1.1190 | Buy Now |
DISTI #
000000000005110751
|
Sager | Power Inductors - SMD INDUCTOR, BEAD, 11.4 X 7.0 NPB Min Qty: 3200 | 0 |
|
$0.5665 | Buy Now |
Part Details for PA3779.181HLT
PA3779.181HLT CAD Models
PA3779.181HLT Part Data Attributes:
|
PA3779.181HLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA3779.181HLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Case/Size Code | 4528 | |
Construction | Rectangular | |
DC Resistance | 0.00029 Ω | |
Inductance-Nom (L) | 0.18 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 11.4 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR | |
Rated Current-Max | 56 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 5% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 15% |