There are no models available for this part yet.
Overview of PA3779.351HLT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PA3779.351HLT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AK8365
|
Newark | Inductor, Bead, 11.4 X 7.0 Npb/T&r |Pulse PA3779.351HLT RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5730 / $0.6760 | Buy Now | |
DISTI #
PA3779.351HLT-ND
|
DigiKey | FIXED IND 350NH 25A 0.29MOHM SMD Min Qty: 3200 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6522 | Buy Now | |
DISTI #
PA3779.351HLT
|
Avnet Americas | Ind Power Bead 350nH 15% 100KHz 25A T/R - Tape and Reel (Alt: PA3779.351HLT) RoHS: Compliant Min Qty: 3200 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5489 / $0.6242 | Buy Now | |
DISTI #
673-PA3779.351HLT
|
Mouser Electronics | Power Inductors - SMD INDUCTOR, BEAD, 11.4 X 7.0 NPB RoHS: Compliant | 0 |
|
$0.6210 / $0.6440 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 400 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.5740 | Buy Now | ||
Onlinecomponents.com | PA3779 SMT Power Bead Series Inductor, up to 86A RoHS: Compliant | 0 |
|
$0.5340 / $1.1190 | Buy Now | ||
DISTI #
000000000005110753
|
Sager | Power Inductors - SMD INDUCTOR, BEAD, 11.4 X 7.0 NPB Min Qty: 3200 | 0 |
|
$0.5665 | Buy Now |
CAD Models for PA3779.351HLT by Pulse Electronics Corporation
Part Data Attributes for PA3779.351HLT by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
15 Weeks
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|