Part Details for PA3784.181HLT by Pulse Electronics Corporation
Overview of PA3784.181HLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for PA3784.181HLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8368
|
Newark | Inductor, Bead, 10.0 X 8.0 Npb/T&r |Pulse PA3784.181HLT Min Qty: 3150 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5450 / $0.6430 | Buy Now |
DISTI #
PA3784.181HLT-ND
|
DigiKey | FIXED IND 180NH 55A 0.18MOHM SMD Min Qty: 3150 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6204 | Buy Now |
DISTI #
PA3784.181HLT
|
Avnet Americas | Ind Power Bead 180nH 12% 100KHz 55A T/R - Tape and Reel (Alt: PA3784.181HLT) RoHS: Compliant Min Qty: 3150 Package Multiple: 450 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.5221 / $0.5938 | Buy Now |
DISTI #
673-PA3784.181HLT
|
Mouser Electronics | Power Inductors - SMD INDUCTOR, BEAD, 10.0 X 8.0 NPB RoHS: Compliant | 0 |
|
$0.5910 / $0.6130 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3150 Package Multiple: 450 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.5460 | Buy Now |
|
Onlinecomponents.com | PA3784 SMT Power Bead Series Inductor, up to 84A RoHS: Compliant | 0 |
|
$0.5080 / $1.0640 | Buy Now |
DISTI #
71255632
|
Verical | Inductor Power Bead Wirewound 0.18uH/0.165uH 10% 100KHz 55A 0.00018Ohm DCR T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 450 Package Multiple: 450 | Americas - 71100 |
|
$0.3400 | Buy Now |
Part Details for PA3784.181HLT
PA3784.181HLT CAD Models
PA3784.181HLT Part Data Attributes
|
PA3784.181HLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA3784.181HLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Case/Size Code | 3931 | |
Construction | Rectangular | |
DC Resistance | 0.00018 Ω | |
Inductance-Nom (L) | 0.18 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 55 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 5% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |